
BBY 65-02V E6327 | |
|---|---|
DigiKey Part Number | BBY65-02VE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBY 65-02V E6327 |
Description | DIODE VARACTOR 15V SGL PG-SC79-2 |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 15 V |
Manufacturer Infineon Technologies | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.8pF @ 4.7V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 10.9 | Supplier Device Package PG-SC79-2 |
Capacitance Ratio Condition C0.3/C4.7 | Base Product Number |