
BBY5805WE6327BTSA1 | |
|---|---|
DigiKey Part Number | BBY5805WE6327BTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBY5805WE6327BTSA1 |
Description | DIODE VARACTOR 10V DUAL SOT323 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 10 V Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 10 V |
Manufacturer Infineon Technologies | Diode Type 1 Pair Common Cathode |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 5.5pF @ 6V, 1MHz | Package / Case SC-70, SOT-323 |
Capacitance Ratio 3.5 | Supplier Device Package PG-SOT323 |
Capacitance Ratio Condition C1/C4 | Base Product Number |