BCR108SE6327BTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 993
Unit Price: ₹35.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 72,336
Unit Price: ₹35.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,85,885
Unit Price: ₹35.41000
Datasheet

Similar


onsemi
In Stock: 11,430
Unit Price: ₹22.36000
Datasheet

Similar


onsemi
In Stock: 7,584
Unit Price: ₹24.23000
Datasheet

Similar


onsemi
In Stock: 40,327
Unit Price: ₹24.23000
Datasheet

Similar


onsemi
In Stock: 63,612
Unit Price: ₹22.36000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₹24.23000
Datasheet

Similar


onsemi
In Stock: 8,664
Unit Price: ₹25.16000
Datasheet

Similar


onsemi
In Stock: 8,355
Unit Price: ₹25.16000
Datasheet

Similar


onsemi
In Stock: 38
Unit Price: ₹24.23000
Datasheet

Similar


onsemi
In Stock: 591
Unit Price: ₹25.16000
Datasheet

Similar


onsemi
In Stock: 18,544
Unit Price: ₹22.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹18.64000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 170MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR108SE6327BTSA1

DigiKey Part Number
BCR108SE6327BTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR108SE6327BTSA1
Description
TRANS PREBIAS 2NPN 50V SOT363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 170MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Frequency - Transition
170MHz
Part Status
Obsolete
Power - Max
250mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
PG-SOT363-PO
Resistor - Base (R1)
2.2kOhms
Base Product Number
Resistor - Emitter Base (R2)
47kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDC113TU-7-FDiodes Incorporated99331-DDC113TU-7-FCT-ND₹35.41000Similar
DDC114TU-7-FDiodes Incorporated72,336DDC114TU-FDICT-ND₹35.41000Similar
DDC143TU-7-FDiodes Incorporated1,85,885DDC143TU-FDICT-ND₹35.41000Similar
MUN5211DW1T1Gonsemi11,430MUN5211DW1T1GOSCT-ND₹22.36000Similar
MUN5212DW1T1Gonsemi7,584MUN5212DW1T1GOSCT-ND₹24.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types