Similar

BCX6810H6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BCX6810H6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX6810H6327XTSA1 |
Description | TRANS NPN 20V 1A PG-SOT89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 100MHz 3 W Surface Mount PG-SOT89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX6810H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PG-SOT89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹17.09553 | ₹85,477.65 |

