
BGAU1A10E6327XTSA1 | |
---|---|
DigiKey Part Number | BGAU1A10E6327XTSA1TR-ND - Tape & Reel (TR) BGAU1A10E6327XTSA1CT-ND - Cut Tape (CT) BGAU1A10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGAU1A10E6327XTSA1 |
Description | IC RF AMP LTE 5.15GHZ-5.925GHZ 1 |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 5.15GHz ~ 5.925GHz PG-ATSLP-10-3 |
Datasheet | Datasheet |
EDA/CAD Models | BGAU1A10E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 5.15GHz ~ 5.925GHz | |
P1dB | -1dBm | |
Gain | - | |
Noise Figure | 1.7dB ~ 6.5dB | |
RF Type | LTE | |
Voltage - Supply | 1.7V ~ 1.9V | |
Current - Supply | 5mA | |
Test Frequency | 5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | PG-ATSLP-10-3 | |
Base Product Number |