

BGT60ATR24CE6327XTMA1 | |
---|---|
DigiKey Part Number | 448-BGT60ATR24CE6327XTMA1TR-ND - Tape & Reel (TR) 448-BGT60ATR24CE6327XTMA1CT-ND - Cut Tape (CT) 448-BGT60ATR24CE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGT60ATR24CE6327XTMA1 |
Description | SENSOR - RADAR SENSOR DIGITAL |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Digital Output |
Datasheet | Datasheet |
EDA/CAD Models | BGT60ATR24CE6327XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Sensor Type | Radar Sensor | |
Output Type | Digital | |
Operating Temperature | -40°C ~ 145°C (TJ) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,300.14000 | ₹2,300.14 |
10 | ₹2,007.38800 | ₹20,073.88 |
25 | ₹1,905.92240 | ₹47,648.06 |
100 | ₹1,766.77790 | ₹1,76,677.79 |
250 | ₹1,683.55752 | ₹4,20,889.38 |
500 | ₹1,624.86312 | ₹8,12,431.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | ₹1,417.96530 | ₹49,62,878.55 |