MFR Recommended
Similar

BSB165N15NZ3GXUMA1 | |
|---|---|
DigiKey Part Number | BSB165N15NZ3GXUMA1TR-ND - Tape & Reel (TR) BSB165N15NZ3GXUMA1CT-ND - Cut Tape (CT) BSB165N15NZ3GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSB165N15NZ3GXUMA1 |
Description | MOSFET N-CH 150V 9A/45A 2WDSON |
Customer Reference | |
Detailed Description | N-Channel 150 V 9A (Ta), 45A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount MG-WDSON-2, CanPAK M™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 78W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MG-WDSON-2, CanPAK M™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹331.74000 | ₹331.74 |
| 10 | ₹278.90600 | ₹2,789.06 |
| 100 | ₹225.62190 | ₹22,562.19 |
| 500 | ₹200.55304 | ₹1,00,276.52 |
| 1,000 | ₹171.72409 | ₹1,71,724.09 |
| 2,000 | ₹161.69635 | ₹3,23,392.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹155.13139 | ₹7,75,656.95 |







