FP25R12KE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSM35GP120BOSA1

DigiKey Part Number
BSM35GP120BOSA1-ND
Manufacturer
Manufacturer Product Number
BSM35GP120BOSA1
Description
IGBT MOD 1200V 45A 230W MOD
Customer Reference
Detailed Description
IGBT Module NPT Three Phase Inverter 1200 V 45 A 230 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
IGBT Type
NPT
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
45 A
Power - Max
230 W
Current - Collector Cutoff (Max)
500 µA
Input Capacitance (Cies) @ Vce
1.5 nF @ 25 V
Input
-
NTC Thermistor
Yes
Operating Temperature
150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.