
BSO615NGXUMA1 | |
|---|---|
DigiKey Part Number | 448-BSO615NGXUMA1TR-ND - Tape & Reel (TR) 448-BSO615NGXUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSO615NGXUMA1 |
Description | MOSFET 2N-CH 60V 2.6A 8DSO |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.6A 2W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSO615NGXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 2.6A | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2.6A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 380pF @ 25V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹41.54754 | ₹1,03,868.85 |
| 5,000 | ₹39.56901 | ₹1,97,845.05 |
| 12,500 | ₹37.74279 | ₹4,71,784.88 |


