
BSR316PH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSR316PH6327XTSA1TR-ND - Tape & Reel (TR) BSR316PH6327XTSA1CT-ND - Cut Tape (CT) BSR316PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR316PH6327XTSA1 |
Description | MOSFET P-CH 100V 360MA SC59 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 360mA (Ta) 500mW (Tc) Surface Mount PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR316PH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 360mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 170µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 165 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹45.38200 | ₹453.82 |
| 100 | ₹29.16720 | ₹2,916.72 |
| 500 | ₹22.18014 | ₹11,090.07 |
| 1,000 | ₹19.92596 | ₹19,925.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹17.05832 | ₹51,174.96 |
| 6,000 | ₹15.61363 | ₹93,681.78 |
| 9,000 | ₹14.87756 | ₹1,33,898.04 |
| 15,000 | ₹14.05021 | ₹2,10,753.15 |
| 21,000 | ₹13.56034 | ₹2,84,767.14 |
| 30,000 | ₹13.08425 | ₹3,92,527.50 |
| 75,000 | ₹12.03967 | ₹9,02,975.25 |











