
BSS119NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS119NH6327XTSA1TR-ND - Tape & Reel (TR) BSS119NH6327XTSA1CT-ND - Cut Tape (CT) BSS119NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS119NH6327XTSA1 |
Description | MOSFET N-CH 100V 190MA SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS119NH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 190mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20.9 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.42600 | ₹174.26 |
| 100 | ₹10.84690 | ₹1,084.69 |
| 500 | ₹7.98044 | ₹3,990.22 |
| 1,000 | ₹7.05418 | ₹7,054.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.17804 | ₹15,534.12 |
| 6,000 | ₹4.65169 | ₹27,910.14 |
| 9,000 | ₹4.38326 | ₹39,449.34 |
| 15,000 | ₹4.08136 | ₹61,220.40 |
| 21,000 | ₹3.90254 | ₹81,953.34 |
| 30,000 | ₹3.72859 | ₹1,11,857.70 |
| 75,000 | ₹3.34672 | ₹2,51,004.00 |
| 1,50,000 | ₹3.11076 | ₹4,66,614.00 |
| 3,00,000 | ₹3.09494 | ₹9,28,482.00 |









