BSS138N E6908 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 1,20,987
Unit Price: ₹14.91000
Datasheet

Similar


onsemi
In Stock: 1,86,028
Unit Price: ₹19.57000
Datasheet

Similar


onsemi
In Stock: 6,98,418
Unit Price: ₹26.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹18.64000
Datasheet

Similar


onsemi
In Stock: 11,749
Unit Price: ₹25.16000
Datasheet

Similar


onsemi
In Stock: 4,46,234
Unit Price: ₹27.02000
Datasheet

Similar


onsemi
In Stock: 61,940
Unit Price: ₹26.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 930
Unit Price: ₹33.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹2.29787
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹13.05000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,05,150
Unit Price: ₹3.72744
Datasheet

Similar


Nexperia USA Inc.
In Stock: 91
Unit Price: ₹27.02000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,105
Unit Price: ₹82.94000
Datasheet
N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138N E6908

DigiKey Part Number
BSS138NE6908-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS138N E6908
Description
MOSFET N-CH 60V 230MA SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 230mA, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
41 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes