
BSZ042N06NSATMA1 | |
|---|---|
DigiKey Part Number | BSZ042N06NSATMA1TR-ND - Tape & Reel (TR) BSZ042N06NSATMA1CT-ND - Cut Tape (CT) BSZ042N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ042N06NSATMA1 |
Description | MOSFET N-CH 60V 17A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ042N06NSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹206.87000 | ₹206.87 |
| 10 | ₹132.04500 | ₹1,320.45 |
| 100 | ₹89.21630 | ₹8,921.63 |
| 500 | ₹70.88100 | ₹35,440.50 |
| 1,000 | ₹64.98419 | ₹64,984.19 |
| 2,000 | ₹60.62262 | ₹1,21,245.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹49.52836 | ₹2,47,641.80 |














