Similar
Similar
Similar

BSZ123N08NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSZ123N08NS3GATMA1TR-ND - Tape & Reel (TR) BSZ123N08NS3GATMA1CT-ND - Cut Tape (CT) BSZ123N08NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ123N08NS3GATMA1 |
Description | MOSFET N-CH 80V 10A/40A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10A (Ta), 40A (Tc) 2.1W (Ta), 66W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ123N08NS3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 12.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 33µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹175.19000 | ₹175.19 |
| 10 | ₹111.54400 | ₹1,115.44 |
| 100 | ₹75.10790 | ₹7,510.79 |
| 500 | ₹59.48248 | ₹29,741.24 |
| 1,000 | ₹55.00490 | ₹55,004.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹45.65909 | ₹2,28,295.45 |
| 10,000 | ₹44.93895 | ₹4,49,389.50 |











