
BTF500601TEAAUMA1 | |
|---|---|
DigiKey Part Number | BTF500601TEAAUMA1TR-ND - Tape & Reel (TR) BTF500601TEAAUMA1CT-ND - Cut Tape (CT) BTF500601TEAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTF500601TEAAUMA1 |
Description | IC PWR SWITCH P-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 16.5A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTF500601TEAAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 19V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 16.5A | |
Rds On (Typ) | 6.8mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹426.67000 | ₹426.67 |
| 10 | ₹324.86800 | ₹3,248.68 |
| 25 | ₹299.33920 | ₹7,483.48 |
| 100 | ₹271.30490 | ₹27,130.49 |
| 250 | ₹257.92956 | ₹64,482.39 |
| 500 | ₹249.87072 | ₹1,24,935.36 |
| 1,000 | ₹243.23526 | ₹2,43,235.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹217.62642 | ₹5,44,066.05 |

