New at DigiKey
Power Switch/Driver 1:1 N-Channel 6.8A PG-TSDSO-14-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTG7016A1EPWXUMA2

DigiKey Part Number
448-BTG7016A1EPWXUMA2TR-ND - Tape & Reel (TR)
448-BTG7016A1EPWXUMA2CT-ND - Cut Tape (CT)
448-BTG7016A1EPWXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTG7016A1EPWXUMA2
Description
IC PWR SWITCH N-CHAN 1:1 14TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6.8A PG-TSDSO-14-22
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
2.75V ~ 28V
Mfr
Current - Output (Max)
6.8A
Series
Rds On (Typ)
18mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
PWM Input, Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, Short Circuit
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
PWM
Supplier Device Package
PG-TSDSO-14-22
Voltage - Load
2.75V ~ 28V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,165
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹190.10000₹190.10
10₹140.33800₹1,403.38
25₹127.85120₹3,196.28
100₹114.08760₹11,408.76
250₹107.53664₹26,884.16
500₹103.75142₹51,875.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹96.31270₹2,88,938.10
6,000₹94.34679₹5,66,080.74
9,000₹93.36212₹8,40,259.08
Manufacturers Standard Package