
BTS3256DAUMA1 | |
|---|---|
DigiKey Part Number | BTS3256DAUMA1TR-ND - Tape & Reel (TR) BTS3256DAUMA1CT-ND - Cut Tape (CT) BTS3256DAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3256DAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7.5A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3256DAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 30V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7.5A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹311.24000 | ₹311.24 |
| 10 | ₹233.24500 | ₹2,332.45 |
| 25 | ₹213.84320 | ₹5,346.08 |
| 100 | ₹192.49430 | ₹19,249.43 |
| 250 | ₹182.32400 | ₹45,581.00 |
| 500 | ₹179.82848 | ₹89,914.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹165.81927 | ₹4,14,548.17 |
| 5,000 | ₹162.60920 | ₹8,13,046.00 |