MFR Recommended

BTS3408GXUMA2 | |
|---|---|
DigiKey Part Number | BTS3408GXUMA2TR-ND - Tape & Reel (TR) BTS3408GXUMA2CT-ND - Cut Tape (CT) BTS3408GXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3408GXUMA2 |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PG-DSO-8-36 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3408GXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 480mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-36 | |
Package / Case | ||
Base Product Number |



