
BTS7960P | |
|---|---|
DigiKey Part Number | BTS7960P-ND |
Manufacturer | |
Manufacturer Product Number | BTS7960P |
Description | IC HALF BRIDGE DRVR 40A TO220-7 |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose DMOS P-TO220-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 9mOhm LS, 7mOhm HS | |
Current - Output / Channel | 40A | |
Current - Peak Output | 60A | |
Voltage - Supply | 5.5V ~ 27.5V | |
Voltage - Load | 5.5V ~ 27.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Latch Function, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | P-TO220-7 | |
Base Product Number |

