C161PILMCAFXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 529
Unit Price: ₹18.49000
Datasheet
C166 C16xx Microcontroller IC 16-Bit 20MHz ROMless PG-MQFP-100-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C161PILMCAFXUMA1

DigiKey Part Number
C161PILMCAFXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C161PILMCAFXUMA1
Description
IC MCU 16BIT ROMLESS 100MQFP
Customer Reference
Detailed Description
C166 C16xx Microcontroller IC 16-Bit 20MHz ROMless PG-MQFP-100-2
Datasheet
 Datasheet
EDA/CAD Models
C161PILMCAFXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C166
Core Size
16-Bit
Speed
20MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
76
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
3K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-MQFP-100-2
Package / Case
100-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes