C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless PG-MQFP-80-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C161SL25MAAFXUMA1

DigiKey Part Number
C161SL25MAAFXUMA1TR-ND - Tape & Reel (TR)
C161SL25MAAFXUMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C161SL25MAAFXUMA1
Description
IC MCU 16BIT ROMLESS 80MQFP
Customer Reference
Detailed Description
C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless PG-MQFP-80-7
Datasheet
 Datasheet
EDA/CAD Models
C161SL25MAAFXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C166
Core Size
16-Bit
Speed
25MHz
Connectivity
EBI/EMI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
63
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-MQFP-80-7
Package / Case
80-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹6,364.60000₹6,364.60