
CDM10VD3XTSA1 | |
|---|---|
DigiKey Part Number | CDM10VD3XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDM10VD3XTSA1 |
Description | IC DIMMER FLEXIBLE SOT23-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dimming Controller PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CDM10VD3XTSA1 Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOT-23-6 |
Part Status Active | Supplier Device Package SOT-23-6 |
Applications Dimming Controller | Base Product Number |
Voltage - Supply 11V ~ 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹22.19659 | ₹66,589.77 |
| 6,000 | ₹21.60657 | ₹1,29,639.42 |
| 9,000 | ₹21.31091 | ₹1,91,798.19 |
| 15,000 | ₹20.98356 | ₹3,14,753.40 |
| 21,000 | ₹20.79228 | ₹4,36,637.88 |
| 30,000 | ₹20.60824 | ₹6,18,247.20 |