
CY8C20646A-24LQXI | |
|---|---|
DigiKey Part Number | 448-CY8C20646A-24LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20646A-24LQXI |
Description | IC CAPSENSE 16KB FLASH 48QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (16kB) 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Capacitive Sensing | |
Core Processor | M8C | |
Program Memory Type | FLASH (16kB) | |
Controller Series | CY8C20xx6A | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI, USB | |
Number of I/O | 36 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹800.47000 | ₹800.47 |
| 10 | ₹621.36400 | ₹6,213.64 |
| 25 | ₹576.63480 | ₹14,415.87 |
| 100 | ₹527.39550 | ₹52,739.55 |
| 490 | ₹490.15837 | ₹2,40,177.60 |
| 980 | ₹478.45210 | ₹4,68,883.06 |
| 1,470 | ₹472.58868 | ₹6,94,705.36 |