
CY2318ANZPVXC-11 | |
|---|---|
DigiKey Part Number | CY2318ANZPVXC-11-ND |
Manufacturer | |
Manufacturer Product Number | CY2318ANZPVXC-11 |
Description | IC DISTRIBUTION INTEL CPU 48BSOP |
Customer Reference | |
Detailed Description | Intel CPU, Memory, SRAM DIMM Fanout Buffer (Distribution) IC 100MHz 1 Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Intel CPU, Memory, SRAM DIMM | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:18 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |