



CY3215-DK | |
|---|---|
DigiKey Part Number | 448-CY3215-DK-ND |
Manufacturer | |
Manufacturer Product Number | CY3215-DK |
Description | PSOC EVAL BRD |
Customer Reference | |
Detailed Description | PSOC™ 1 M8C MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 8-Bit |
Mfr | Core Processor M8C |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), Power Supply, Accessories |
Part Status Obsolete |





