
CY3236A-PIRMOTION | |
|---|---|
DigiKey Part Number | 448-CY3236A-PIRMOTION-ND |
Manufacturer | |
Manufacturer Product Number | CY3236A-PIRMOTION |
Description | KIT PIR MOTION DETECT |
Customer Reference | |
Detailed Description | CY8C27443-24PVXI PSOC™ Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Relay |
Manufacturer Infineon Technologies | Sensitivity Adjustable |
Series | Voltage - Supply 12V |
Packaging Box | Embedded Yes, MCU, 8-Bit |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Utilized IC / Part CY8C27443-24PVXI |

