


CY37064P100-125AXIT | |
|---|---|
DigiKey Part Number | CY37064P100-125AXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY37064P100-125AXIT |
Description | IC CPLD 64MC 10NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Number of Macrocells 64 |
Series | Number of I/O 69 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Verified | Package / Case 100-LQFP |
Programmable Type In-System Reprogrammable™ (ISR™) CMOS | Supplier Device Package 100-TQFP (14x14) |
Delay Time tpd(1) Max 10 ns | Base Product Number |