


CY621472E30LL-45ZSXI | |
|---|---|
DigiKey Part Number | CY621472E30LL-45ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY621472E30LL-45ZSXI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY621472E30LL-45ZSXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹524.64000 | ₹524.64 |
| 10 | ₹488.76100 | ₹4,887.61 |
| 25 | ₹474.24200 | ₹11,856.05 |
| 50 | ₹463.17160 | ₹23,158.58 |
| 135 | ₹447.38252 | ₹60,396.64 |
| 270 | ₹436.43489 | ₹1,17,837.42 |
| 540 | ₹425.60117 | ₹2,29,824.63 |
| 1,080 | ₹414.90981 | ₹4,48,102.59 |