SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62157EV30LL-55ZSXET

DigiKey Part Number
448-CY62157EV30LL-55ZSXETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY62157EV30LL-55ZSXET
Description
IC SRAM 8MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
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
1,000₹980.34747₹9,80,347.47
Manufacturers Standard Package