
CY7C63001C-SXC | |
|---|---|
DigiKey Part Number | 448-CY7C63001C-SXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63001C-SXC |
Description | IC MCU 4K USB MCU LS 20SOIC |
Customer Reference | |
Detailed Description | M8A M8™ USB Microcontroller Microcontroller IC OTP (4kB) 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C63001C-SXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | M8A | |
Program Memory Type | OTP (4kB) | |
Controller Series | CY7C630xx | |
RAM Size | 128 x 8 | |
Interface | USB | |
Number of I/O | 12 | |
Voltage - Supply | 4V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |