CY7C65620-56LTXC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1,183
Unit Price: ₹310.31000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 846
Unit Price: ₹1,424.81400
Datasheet
USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C65620-56LTXC

DigiKey Part Number
448-CY7C65620-56LTXC-ND
Manufacturer
Manufacturer Product Number
CY7C65620-56LTXC
Description
IC USB HUB CTLR 2PORT 56VQFN
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY7C65620-56LTXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3.15V ~ 3.45V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types