M8C PSOC™1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8C PSOC™1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 8-SOIC
8 SOIC
8 SOIC Pin View

CY8C20134-12SXI

DigiKey Part Number
CY8C20134-12SXI-ND
Manufacturer
Manufacturer Product Number
CY8C20134-12SXI
Description
IC MCU 8BIT 8KB FLASH 8SOIC
Customer Reference
Detailed Description
M8C PSOC™1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY8C20134-12SXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M8C
Core Size
8-Bit
Speed
12MHz
Connectivity
I2C, SPI
Peripherals
LVD, POR, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable