M8C PSOC™1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C20334-12LQXIT

DigiKey Part Number
CY8C20334-12LQXIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C20334-12LQXIT
Description
IC MCU 8BIT 8KB FLASH 24SQFN
Customer Reference
Detailed Description
M8C PSOC™1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CY8C20334-12LQXIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M8C
Core Size
8-Bit
Speed
12MHz
Connectivity
I2C, SPI
Peripherals
LVD, POR, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types