M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (32kB) 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C20566-24PVXI

DigiKey Part Number
448-CY8C20566-24PVXI-ND
Manufacturer
Manufacturer Product Number
CY8C20566-24PVXI
Description
IC MCU 32K FLASH 2K SRAM 48SSOP
Customer Reference
Detailed Description
M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (32kB) 48-BSSOP (0.295", 7.50mm Width)
EDA/CAD Models
CY8C20566-24PVXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Capacitive Sensing
Core Processor
M8C
Program Memory Type
FLASH (32kB)
Controller Series
CY8C20xx6
RAM Size
2K x 8
Interface
I2C, SPI
Number of I/O
36
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,050
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹519.05000₹519.05
10₹397.25200₹3,972.52
30₹361.49967₹10,844.99
120₹329.59892₹39,551.87
270₹315.94196₹85,304.33
510₹307.21231₹1,56,678.28
1,020₹299.31434₹3,05,300.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.