


CY8C21234-24SXI | |
|---|---|
DigiKey Part Number | 448-CY8C21234-24SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C21234-24SXI |
Description | IC MCU 8BIT 8KB FLASH 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY8C21234-24SXI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.25V |
Part Status Active | Data Converters A/D 28x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 16-SOIC |
Connectivity I2C, SPI, UART/USART | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹633.66000 | ₹633.66 |
| 10 | ₹484.66000 | ₹4,846.60 |
| 48 | ₹426.11250 | ₹20,453.40 |
| 144 | ₹398.02715 | ₹57,315.91 |
| 288 | ₹384.28222 | ₹1,10,673.28 |
| 528 | ₹374.27063 | ₹1,97,614.89 |
| 1,008 | ₹365.31315 | ₹3,68,235.66 |
| 2,544 | ₹355.01705 | ₹9,03,163.38 |

