
CY8C21234-24SXIT | |
|---|---|
DigiKey Part Number | 448-CY8C21234-24SXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C21234-24SXIT |
Description | IC MCU 8BIT 8KB FLASH 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY8C21234-24SXIT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.25V |
Part Status Active | Data Converters A/D 28x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 16-SOIC |
Connectivity I2C, SPI, UART/USART | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹348.42246 | ₹8,71,056.15 |
