
CY8C21323-24PVXI | |
|---|---|
DigiKey Part Number | 448-CY8C21323-24PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C21323-24PVXI |
Description | IC MCU 8BIT 4KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.25V | |
Data Converters | A/D 8x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹396.04000 | ₹396.04 |
| 10 | ₹300.24500 | ₹3,002.45 |
| 66 | ₹256.72742 | ₹16,944.01 |
| 132 | ₹245.70045 | ₹32,432.46 |
| 264 | ₹236.61477 | ₹62,466.30 |
| 528 | ₹229.14225 | ₹1,20,987.11 |
| 1,056 | ₹222.99163 | ₹2,35,479.16 |
| 2,508 | ₹216.81870 | ₹5,43,781.30 |

