
CY8C21334-24PVXA | |
|---|---|
DigiKey Part Number | CY8C21334-24PVXA-ND |
Manufacturer | |
Manufacturer Product Number | CY8C21334-24PVXA |
Description | IC MCU 8BIT 8KB FLASH 20SSOP |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.25V |
Part Status Obsolete | Data Converters A/D 28x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 20-SSOP |
Connectivity I2C, SPI, UART/USART | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹752.30000 | ₹752.30 |
| 10 | ₹578.30700 | ₹5,783.07 |
| 66 | ₹499.51394 | ₹32,967.92 |
| 132 | ₹479.57379 | ₹63,303.74 |
| 264 | ₹463.15269 | ₹1,22,272.31 |
| 528 | ₹449.64206 | ₹2,37,411.01 |

