
CY8C21434-24LTXI | |
|---|---|
DigiKey Part Number | 448-CY8C21434-24LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C21434-24LTXI |
Description | IC MCU 8BIT 8KB FLASH 32QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C21434-24LTXI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.25V |
Part Status Active | Data Converters A/D 28x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹743.62000 | ₹743.62 |
| 10 | ₹572.16200 | ₹5,721.62 |
| 25 | ₹529.18480 | ₹13,229.62 |
| 100 | ₹481.94870 | ₹48,194.87 |
| 490 | ₹446.22592 | ₹2,18,650.70 |
| 980 | ₹434.99415 | ₹4,26,294.27 |
| 1,470 | ₹429.37129 | ₹6,31,175.80 |

