
CY8C24423A-24LTXIT | |
|---|---|
DigiKey Part Number | 448-CY8C24423A-24LTXITTR-ND - Tape & Reel (TR) 448-CY8C24423A-24LTXITCT-ND - Cut Tape (CT) 448-CY8C24423A-24LTXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C24423A-24LTXIT |
Description | IC MCU 8BIT 4KB FLASH 32QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C24423A-24LTXIT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.25V |
Part Status Active | Data Converters A/D 10x14b; D/A 2x9b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹675.60000 | ₹675.60 |
| 10 | ₹517.74100 | ₹5,177.41 |
| 25 | ₹478.34240 | ₹11,958.56 |
| 100 | ₹435.00160 | ₹43,500.16 |
| 250 | ₹414.33104 | ₹1,03,582.76 |
| 500 | ₹401.87208 | ₹2,00,936.04 |
| 1,000 | ₹391.61696 | ₹3,91,616.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹380.79490 | ₹9,51,987.25 |
