M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C24423A-24SXI

DigiKey Part Number
448-CY8C24423A-24SXI-ND
Manufacturer
Manufacturer Product Number
CY8C24423A-24SXI
Description
IC MCU 8BIT 4KB FLASH 28SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY8C24423A-24SXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Part Status
Active
Data Converters
A/D 10x14b; D/A 2x9b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
M8C
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
28-SOIC
Connectivity
I2C, SPI, UART/USART
Package / Case
28-SOIC (0.295", 7.50mm Width)
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹548.87000₹548.87
10₹419.80300₹4,198.03
27₹385.23778₹10,401.42
108₹350.59509₹37,864.27
270₹334.07526₹90,200.32
513₹324.79226₹1,66,618.43
1,026₹316.48000₹3,24,708.48
2,511₹307.88268₹7,73,093.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.