
CY8C24533-24PVXI | |
|---|---|
DigiKey Part Number | 448-CY8C24533-24PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C24533-24PVXI |
Description | IC MCU 8BIT 8KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C24533-24PVXI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V |
Part Status Active | Data Converters A/D - 14bit; D/A - 8bit |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 28-SSOP |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹388.59000 | ₹388.59 |
| 10 | ₹293.62900 | ₹2,936.29 |
| 47 | ₹256.79681 | ₹12,069.45 |
| 141 | ₹238.83376 | ₹33,675.56 |
| 282 | ₹230.04053 | ₹64,871.43 |
| 517 | ₹223.63919 | ₹1,15,621.46 |
| 1,034 | ₹217.53614 | ₹2,24,932.37 |
| 2,538 | ₹211.20728 | ₹5,36,044.08 |

