M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C24894-24LFXA

DigiKey Part Number
CY8C24894-24LFXA-ND
Manufacturer
Manufacturer Product Number
CY8C24894-24LFXA
Description
IC MCU 8BIT 16KB FLASH 56QFN
Customer Reference
Detailed Description
M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY8C24894-24LFXA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M8C
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
POR, PWM, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.25V
Data Converters
A/D 48x14b; D/A 2x9b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-QFN (8x8)
Package / Case
56-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types