M8C PSOC™1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8C PSOC™1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 28-SOIC
28-SOIC(Narrow)

CY8C27443-24SXIT

DigiKey Part Number
448-CY8C27443-24SXITTR-ND - Tape & Reel (TR)
448-CY8C27443-24SXITCT-ND - Cut Tape (CT)
448-CY8C27443-24SXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C27443-24SXIT
Description
IC MCU 8BIT 16KB FLASH 28SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
M8C PSOC™1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY8C27443-24SXIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
M8C
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.25V
Data Converters
A/D 4x14b; D/A 4x9b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,284
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,059.52000₹1,059.52
10₹830.10100₹8,301.01
25₹772.77280₹19,319.32
100₹709.76980₹70,976.98
250₹679.74340₹1,69,935.85
500₹661.64110₹3,30,820.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹646.74346₹6,46,743.46
Manufacturers Standard Package