


CY8C27643-24LTXI | |
|---|---|
DigiKey Part Number | 448-CY8C27643-24LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C27643-24LTXI |
Description | IC MCU 8BIT 16KB FLASH 48QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C27643-24LTXI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V |
Part Status Active | Data Converters A/D 4x14b; D/A 4x9b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,556.21000 | ₹1,556.21 |
| 10 | ₹1,226.70100 | ₹12,267.01 |
| 25 | ₹1,144.43600 | ₹28,610.90 |
| 100 | ₹1,053.96160 | ₹1,05,396.16 |
| 260 | ₹1,009.23304 | ₹2,62,400.59 |
| 520 | ₹983.53163 | ₹5,11,436.45 |

