
CY8C28243-24PVXI | |
|---|---|
DigiKey Part Number | CY8C28243-24PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C28243-24PVXI |
Description | IC MCU 8BIT 16KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C28xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C28243-24PVXI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V |
Part Status Active | Data Converters A/D 4x14b; D/A 4x9b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 20-SSOP |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,016.66000 | ₹1,016.66 |
| 10 | ₹794.50400 | ₹7,945.04 |
| 66 | ₹693.82621 | ₹45,792.53 |
| 132 | ₹668.32720 | ₹88,219.19 |
| 264 | ₹647.33913 | ₹1,70,897.53 |
| 528 | ₹630.06619 | ₹3,32,674.95 |
| 1,056 | ₹615.84916 | ₹6,50,336.71 |

