


CY8C3446LTI-085 | |
|---|---|
DigiKey Part Number | 448-CY8C3446LTI-085-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3446LTI-085 |
Description | IC MCU 8BIT 64KB FLASH 68QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C3446LTI-085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,249.02000 | ₹1,249.02 |
| 10 | ₹985.40500 | ₹9,854.05 |
| 25 | ₹919.61640 | ₹22,990.41 |
| 100 | ₹847.29570 | ₹84,729.57 |
| 260 | ₹811.52754 | ₹2,10,997.16 |
| 520 | ₹790.97556 | ₹4,11,307.29 |
| 1,040 | ₹774.06229 | ₹8,05,024.78 |

