
CY8C4014LQE-422Z | |
|---|---|
DigiKey Part Number | 448-CY8C4014LQE-422Z-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4014LQE-422Z |
Description | IC MCU 32BIT 16KB FLASH 24QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4014LQE-422Z Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 2K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tray | Data Converters D/A 2x7/8b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor ARM® Cortex®-M0 | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C | Supplier Device Package 24-QFN (4x4) |
Peripherals Brown-out Detect/Reset, CapSense, POR, PWM, WDT | Package / Case 24-UFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹415.61000 | ₹415.61 |
| 10 | ₹314.96900 | ₹3,149.69 |
| 25 | ₹289.77120 | ₹7,244.28 |
| 100 | ₹262.10430 | ₹26,210.43 |
| 490 | ₹241.17488 | ₹1,18,175.69 |
| 980 | ₹234.59481 | ₹2,29,902.91 |
| 1,470 | ₹231.29843 | ₹3,40,008.69 |
| 2,940 | ₹226.46638 | ₹6,65,811.16 |