
CY8C4024AZI-S403T | |
|---|---|
DigiKey Part Number | 448-CY8C4024AZI-S403TTR-ND - Tape & Reel (TR) 448-CY8C4024AZI-S403TCT-ND - Cut Tape (CT) 448-CY8C4024AZI-S403TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4024AZI-S403T |
Description | IC MCU 32BIT 16KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹208.74000 | ₹208.74 |
| 10 | ₹154.59600 | ₹1,545.96 |
| 25 | ₹141.00920 | ₹3,525.23 |
| 100 | ₹126.03410 | ₹12,603.41 |
| 250 | ₹118.89788 | ₹29,724.47 |
| 500 | ₹114.59456 | ₹57,297.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹109.27798 | ₹1,63,916.97 |
| 3,000 | ₹106.67623 | ₹3,20,028.69 |
| 4,500 | ₹105.37328 | ₹4,74,179.76 |
| 7,500 | ₹103.92997 | ₹7,79,474.78 |