
CY8C4024LQS-S411 | |
|---|---|
DigiKey Part Number | 448-CY8C4024LQS-S411-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4024LQS-S411 |
Description | PSOC4 - GENERAL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 16x10b; D/A 1x7/1x8b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Supplier Device Package 24-QFN (4x4) |
Peripherals Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | Package / Case 24-UFQFN Exposed Pad |
Number of I/O 19 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹498.55000 | ₹498.55 |
| 10 | ₹378.52200 | ₹3,785.22 |
| 25 | ₹348.55280 | ₹8,713.82 |
| 100 | ₹315.55580 | ₹31,555.58 |
| 490 | ₹290.60529 | ₹1,42,396.59 |
| 980 | ₹282.75960 | ₹2,77,104.41 |
| 1,470 | ₹278.83153 | ₹4,09,882.35 |
| 2,940 | ₹273.06921 | ₹8,02,823.48 |